395-062-520-608

Heilind Number:EDA395-062-520-608
Manufacturer:EDAC
Manufacturer Number:395-062-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this essential component features 62 positions with a single row layout and a compact .1-inch pitch, ensuring precise and efficient connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance and reliability even in harsh operating conditions, with an impressive amperage rating of 3A. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronics projects with this essential connector, a must-have in any professional or DIY setup.