395-062-520-612

Heilind Number:EDA395-062-520-612
Manufacturer:EDAC
Manufacturer Number:395-062-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 62-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient and reliable performance. The copper alloy contact material ensures optimal conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connections with this essential component.