395-062-520-658

Heilind Number:EDA395-062-520-658
Manufacturer:EDAC
Manufacturer Number:395-062-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-658

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Featuring a single row design with 62 positions, it ensures seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial settings. Upgrade your system with this high-quality connector for reliable and fast connections.