395-062-520-688

Heilind Number:EDA395-062-520-688
Manufacturer:EDAC
Manufacturer Number:395-062-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-688

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 62 positions for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various industrial environments. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for both commercial and industrial applications. Upgrade your PCB setup with this essential component for seamless data transfer and connectivity.