395-062-520-802

Heilind Number:EDA395-062-520-802
Manufacturer:EDAC
Manufacturer Number:395-062-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-802

Detailed Description

Enhance your PCB connectivity with this black Board-To-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With 62 positions spread across two rows, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.