395-062-520-803

Heilind Number:EDA395-062-520-803
Manufacturer:EDAC
Manufacturer Number:395-062-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-803

Detailed Description

Enhance your circuitry with this cutting-edge Board To Board PCB Connector, a vital component for seamless data transmission and power distribution. Designed for optimal performance, its 62 positions and 2 rows offer ample connectivity options, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Crafted with precision, the Copper Alloy contacts guarantee efficient signal transfer, supported by a low 3A amperage for safe operation. With a compact .1-inch pitch and .2-inch row spacing, it accommodates tight layouts without sacrificing accessibility. Engineered for versatility, it features a straight mount orientation for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your arsenal of electronic components. Elevate your connectivity game with this high-quality solution.