395-062-520-804

Heilind Number:EDA395-062-520-804
Manufacturer:EDAC
Manufacturer Number:395-062-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-804

Detailed Description

Enhance connectivity in your PCB assembly with this dual-row board-to-board connector. Designed for seamless integration, it features 62 positions with a pitch of .1 inches, ensuring precise alignment. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this high-quality component for seamless data transfer and power distribution.