395-062-520-808

Heilind Number:EDA395-062-520-808
Manufacturer:EDAC
Manufacturer Number:395-062-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-808

Detailed Description

Enhance your circuit connectivity with our two-row black board-to-board PCB connector. Designed for seamless integration, this connector boasts 62 positions with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation. The copper alloy contacts ensure reliable conductivity, even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.