395-062-521-101

Heilind Number:EDA395-062-521-101
Manufacturer:EDAC
Manufacturer Number:395-062-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-101

Detailed Description

Maximize connectivity with our Black Card Edge Connector. With 62 positions and a single row design, this connector ensures efficient and reliable board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and 0.1-inch pitch make installation a breeze. Trust in this high-quality component for seamless PCB connectivity.