395-062-521-102

Heilind Number:EDA395-062-521-102
Manufacturer:EDAC
Manufacturer Number:395-062-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 62 positions, offering ample room for secure connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, and it can withstand harsh operating environments with a wide temperature range of -40 to 105°C. Elevate your electronic projects with this essential component, perfect for various applications in industries such as telecommunications, automotive, and more.