395-062-521-188

Heilind Number:EDA395-062-521-188
Manufacturer:EDAC
Manufacturer Number:395-062-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-188

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring 62 positions on a single row, it ensures efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of resilient Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Designed for straight mount orientation, it offers versatility in assembly. Upgrade your electronic projects with this essential connector.