395-062-521-201

Heilind Number:EDA395-062-521-201
Manufacturer:EDAC
Manufacturer Number:395-062-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features 62 positions spread across two rows, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The contact material, Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection. Upgrade your PCB setup with this essential component, a perfect choice for demanding industrial and commercial projects.