395-062-521-203

Heilind Number:EDA395-062-521-203
Manufacturer:EDAC
Manufacturer Number:395-062-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it offers 62 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a straight mount orientation and a pitch of .1 inch, it provides easy and efficient board-to-board connections. Each contact is made of high-quality Copper Alloy, guaranteeing stable and low-resistance links. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system's connectivity with this essential component.