395-062-521-212

Heilind Number:EDA395-062-521-212
Manufacturer:EDAC
Manufacturer Number:395-062-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-212

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek black design and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a total of 62 positions distributed across 2 rows, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Straight mount orientation connector to streamline your assembly process and achieve seamless connections every time. Elevate your PCB design with this essential component.