395-062-521-278

Heilind Number:EDA395-062-521-278
Manufacturer:EDAC
Manufacturer Number:395-062-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-278

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring two rows and 62 positions, it offers efficient power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and reliability. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectors today and experience enhanced efficiency in your projects.