395-062-521-288

Heilind Number:EDA395-062-521-288
Manufacturer:EDAC
Manufacturer Number:395-062-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-288

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board-To-Board PCB Connector. Designed for seamless integration, this connector features 62 positions spread across two rows, ensuring optimal compatibility. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and performance. With a straight mount orientation, it offers easy installation onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs effectively.