395-062-521-402

Heilind Number:EDA395-062-521-402
Manufacturer:EDAC
Manufacturer Number:395-062-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-402

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3 A. Its Copper Alloy contact material guarantees optimal conductivity, while the 62 positions on a single row cater to a variety of connection needs. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3 A. Its Copper Alloy contact material guarantees optimal conductivity, while the 62 positions on a single row cater to a variety of connection needs. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3 A. Its Copper Alloy contact material guarantees optimal conductivity, while the 62 positions on a single row cater to a variety of connection needs. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.