395-062-521-403

Heilind Number:EDA395-062-521-403
Manufacturer:EDAC
Manufacturer Number:395-062-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-403

Detailed Description

Efficiently bridge connections on your PCB with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a single row with 62 positions, ensuring optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose the straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.