395-062-521-404

Heilind Number:EDA395-062-521-404
Manufacturer:EDAC
Manufacturer Number:395-062-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-404

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating temperature ranges from -40 to 105°C, accommodating diverse environments. Trust in the quality and functionality of this connector to streamline your circuitry needs.