395-062-521-408

Heilind Number:EDA395-062-521-408
Manufacturer:EDAC
Manufacturer Number:395-062-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-408

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable board-to-board PCB connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The connector boasts a robust housing made of UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With copper alloy contacts, it offers optimal conductivity for high-speed applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation and compact design make it ideal for space-constrained setups. Upgrade your connectivity solutions with this essential component.