395-062-521-412

Heilind Number:EDA395-062-521-412
Manufacturer:EDAC
Manufacturer Number:395-062-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact form factor with a single row of 62 positions. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contact material, ensuring reliable and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and precise installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your PCB interconnect solutions with this essential component.