395-062-521-488

Heilind Number:EDA395-062-521-488
Manufacturer:EDAC
Manufacturer Number:395-062-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-488

Detailed Description

Enhance connectivity within your electronic devices with this streamlined Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration make for effortless installation on your PCB. With 62 positions and a pitch of .1 inches, it allows for intricate connections while ensuring optimal space efficiency. The connector's durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.