395-062-521-507

Heilind Number:EDA395-062-521-507
Manufacturer:EDAC
Manufacturer Number:395-062-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 62 positions in a 2-row configuration, ensuring seamless communication between boards. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable and efficient power delivery. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for secure and accurate connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your setup with this black connector for optimal performance.