395-062-521-512

Heilind Number:EDA395-062-521-512
Manufacturer:EDAC
Manufacturer Number:395-062-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-512

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With two rows of 62 positions each, it offers ample connectivity in a compact .1-inch pitch design, perfect for various PCB applications. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in diverse environments. Upgrade your setup with this essential connector for optimal connectivity and performance.