395-062-521-603

Heilind Number:EDA395-062-521-603
Manufacturer:EDAC
Manufacturer Number:395-062-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-603

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring a single row design with 62 positions, it ensures seamless data transmission in your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts offer excellent conductivity, while a pitch and row spacing of .1 and .2 inches respectively allow for precise connections. With a straight mount orientation, installation is simple and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for reliable performance in any environment. Upgrade your PCB setup with this essential component.