395-062-521-607

Heilind Number:EDA395-062-521-607
Manufacturer:EDAC
Manufacturer Number:395-062-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-607

Detailed Description

Enhance your board-to-board connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 62 positions, providing ample space for your electronic components. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers convenient and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component, a perfect choice for professionals and enthusiasts alike.