395-062-521-612

Heilind Number:EDA395-062-521-612
Manufacturer:EDAC
Manufacturer Number:395-062-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-612

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of 0.1 inches, ensuring efficient data transfer. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, offering reliable insulation and protection. Crafted with precision, its contact material of Copper Alloy guarantees optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it facilitates easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.