395-062-521-678

Heilind Number:EDA395-062-521-678
Manufacturer:EDAC
Manufacturer Number:395-062-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-678

Detailed Description

Enhance your circuit connectivity with this sleek Black Board To Board PCB Connector. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The Copper Alloy contact material guarantees efficient power transmission, while the 1-row design with 62 positions offers ample connectivity options. Engineered for seamless integration, its straight mount orientation and 0.1" pitch facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your PCB design with this essential component.