395-062-521-688

Heilind Number:EDA395-062-521-688
Manufacturer:EDAC
Manufacturer Number:395-062-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-688

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring 62 positions in a single row, it ensures seamless data transfer and power delivery. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure mounting on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component for seamless connectivity.