395-062-521-802

Heilind Number:EDA395-062-521-802
Manufacturer:EDAC
Manufacturer Number:395-062-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-802

Detailed Description

Enhance your PCB connectivity with this sleek black Board-To-Board Card Edge Connector. Featuring two rows with a total of 62 positions, it offers seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, assembling your circuit boards is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this high-quality connector.