395-062-521-812

Heilind Number:EDA395-062-521-812
Manufacturer:EDAC
Manufacturer Number:395-062-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-812

Detailed Description

Enhance your PCB connections with this high-quality black Board To Board Card Edge Connector. Designed for optimal performance, it features a 2-row layout with a total of 62 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environmental conditions. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity with this essential connector.