395-062-521-878

Heilind Number:EDA395-062-521-878
Manufacturer:EDAC
Manufacturer Number:395-062-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-878

Detailed Description

Enhance connectivity in your electronic devices with this 62-position Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, allowing for efficient signal transmission between two circuit boards. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance even in harsh operating conditions. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're building a new device or upgrading existing systems, this connector is a vital component for achieving seamless and efficient connectivity.