395-062-521-888

Heilind Number:EDA395-062-521-888
Manufacturer:EDAC
Manufacturer Number:395-062-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-521-888

Detailed Description

Effortlessly connect and secure components with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation, even in demanding environments. The sleek black finish adds a professional touch, while the copper alloy contact material guarantees optimal conductivity. With 62 positions spread across two rows, it offers ample connectivity options for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing make for easy installation, whether straight or angled. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Ideal for a wide range of applications in various industries, it ensures secure and efficient data transmission. Experience seamless connectivity with this essential component for your electronic projects.