395-062-523-101

Heilind Number:EDA395-062-523-101
Manufacturer:EDAC
Manufacturer Number:395-062-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, ensuring precise and efficient board-to-board connections. The contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and fire resistance. With a straight mount orientation and a 3A amperage, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Elevate your connectivity solutions with this essential component.