395-062-523-102

Heilind Number:EDA395-062-523-102
Manufacturer:EDAC
Manufacturer Number:395-062-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and style. The copper alloy contact material guarantees reliable signal transmission, while the 1-row, 62-position configuration offers ample connectivity possibilities. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Whether for professional applications or DIY projects, it's a must-have in your connector arsenal.