395-062-523-107

Heilind Number:EDA395-062-523-107
Manufacturer:EDAC
Manufacturer Number:395-062-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-107

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, it boasts a single row with 62 positions, making it ideal for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether in commercial or industrial settings, this connector promises efficient and secure board-to-board connections. Upgrade your setup today with this essential component.