395-062-523-112

Heilind Number:EDA395-062-523-112
Manufacturer:EDAC
Manufacturer Number:395-062-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component features a straight mount orientation, seamlessly integrating into your setup for optimal performance. With a generous number of positions at 62, it offers ample room for secure connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential addition to any electronic project. Elevate your connectivity game with this high-quality component.