395-062-523-188

Heilind Number:EDA395-062-523-188
Manufacturer:EDAC
Manufacturer Number:395-062-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-188

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic assemblies. Featuring 62 positions in a single row layout, it ensures efficient signal transmission with its copper alloy contacts. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable mating. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component.