395-062-523-201

Heilind Number:EDA395-062-523-201
Manufacturer:EDAC
Manufacturer Number:395-062-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-201

Detailed Description

Enhance your connectivity solutions with this sleek Board-To-Board PCB Connector in timeless black. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in use. With two rows of sixty-two positions each, it offers ample room for seamless PCB integration. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various electronic applications. Perfect for professionals and hobbyists alike, it belongs in every tech enthusiast's toolkit. Elevate your projects with this essential connector, designed to meet your connectivity needs with precision and style.