395-062-523-203

Heilind Number:EDA395-062-523-203
Manufacturer:EDAC
Manufacturer Number:395-062-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a straight mount orientation, it seamlessly integrates into your circuit setup. With 62 positions and a dual-row configuration, this connector offers ample room for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the operating temperature range of -40 to 105 °C guarantees optimal performance in varying environments. Elevate your PCB connections with this essential component.