395-062-523-207

Heilind Number:EDA395-062-523-207
Manufacturer:EDAC
Manufacturer Number:395-062-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-207

Detailed Description

Enhance your PCB connectivity with our high-performance, 62-position board-to-board connector. Engineered with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows and a pitch of .1 inches, it ensures seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Whether you're designing a complex electronic system or upgrading existing hardware, this straight-mount connector is a versatile solution for your connectivity needs. Trust in its quality and efficiency for seamless data transfer and power distribution in your applications.