395-062-523-458

Heilind Number:EDA395-062-523-458
Manufacturer:EDAC
Manufacturer Number:395-062-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-458

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration on your circuit board, this connector features 62 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a contact material of Copper Alloy, you can rely on its stability for long-term use. The black color and straight mount orientation provide a sleek and professional appearance, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for electronics enthusiasts and professionals alike, it's a must-have component for any PCB project.