395-062-523-508

Heilind Number:EDA395-062-523-508
Manufacturer:EDAC
Manufacturer Number:395-062-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-508

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance. With two rows of 62 positions, it offers ample connectivity for your electronic devices. The black color and straight mount orientation make it easy to incorporate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient connections. Upgrade your electronics with this essential component.