395-062-523-558

Heilind Number:EDA395-062-523-558
Manufacturer:EDAC
Manufacturer Number:395-062-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-558

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of 62 copper alloy contacts, each offering a reliable amperage of 3A, it provides optimal power transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and robust construction make it a versatile choice for your connectivity needs. Upgrade your setup with this essential component.