395-062-523-602

Heilind Number:EDA395-062-523-602
Manufacturer:EDAC
Manufacturer Number:395-062-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in sleek black. Engineered for precision, this connector features 62 positions with a row spacing of .2 inches, ensuring seamless integration for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a low 3A amperage and a pitch of .1 inches, it offers efficient power transmission without compromising on space. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your connectivity solutions with this essential component for seamless data transfer and power distribution.