395-062-523-603

Heilind Number:EDA395-062-523-603
Manufacturer:EDAC
Manufacturer Number:395-062-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-603

Detailed Description

Enhance your PCB connectivity with our straight-mount Card Edge Connector. Designed for seamless board-to-board integration, this high-performance component features 62 positions with a pitch of .1 inches, ideal for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential connector, perfect for industrial and commercial applications.