395-062-523-658

Heilind Number:EDA395-062-523-658
Manufacturer:EDAC
Manufacturer Number:395-062-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-658

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, perfect for efficient data transfer. The housing material, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contact material, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless data transmission in your electronic devices.