395-062-523-807

Heilind Number:EDA395-062-523-807
Manufacturer:EDAC
Manufacturer Number:395-062-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-807

Detailed Description

Efficiently connect and power your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless communication between two circuit boards, this connector features 62 positions with a pitch of .1 inches, ensuring precise and reliable data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in harsh environments. With a contact material of Copper Alloy and an amperage of 3A, this connector provides excellent conductivity and power transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.