395-062-523-812

Heilind Number:EDA395-062-523-812
Manufacturer:EDAC
Manufacturer Number:395-062-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-812

Detailed Description

Enhance connectivity within your PCB assembly with our innovative Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all environments. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches, you can achieve seamless signal transmission across 62 contact points. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance under extreme conditions. Elevate your electronic designs with this essential component, perfect for a wide range of applications.