395-062-524-101

Heilind Number:EDA395-062-524-101
Manufacturer:EDAC
Manufacturer Number:395-062-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration on your board. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 62 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Whether for data or power transmission, this connector, with an amperage rating of 3A, is ideal for various applications. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.